USB3131-30-0230-A

DigiKey Part Number
2073-USB3131-30-0230-ATR-ND - Tape & Reel (TR)
2073-USB3131-30-0230-ACT-ND - Cut Tape (CT)
2073-USB3131-30-0230-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3131-30-0230-A
Description
MICRO B SKT, VERTICAL, TH, 30",
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB3131-30-0230-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30V
Mating Cycles
10000
Shielding
Shielded
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.65000¥6.65
10¥5.60700¥56.07
25¥5.37880¥134.47
50¥5.26380¥263.19
100¥5.03480¥503.48
250¥4.57688¥1,144.22
500¥4.11912¥2,059.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.43265¥5,148.98
3,000¥3.31825¥9,954.75
7,500¥3.20381¥24,028.57
10,500¥3.04362¥31,958.01
15,000¥2.97497¥44,624.55
Manufacturers Standard Package