KUSBVX-AS2N-W-1 | ||
---|---|---|
DigiKey Part Number | 2092-KUSBVX-AS2N-W-1-ND | |
Manufacturer | ||
Manufacturer Product Number | KUSBVX-AS2N-W-1 | |
Description | CONN RCPT USB2.0 TYPEA 4POS DUAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | KUSBVX-AS2N-W-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.69400 | ¥86.94 |
25 | ¥8.32760 | ¥208.19 |
40 | ¥8.14150 | ¥325.66 |
100 | ¥7.77260 | ¥777.26 |
300 | ¥7.03213 | ¥2,109.64 |
500 | ¥6.51626 | ¥3,258.13 |