USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole
USB-A-D-VT
USB-A-D-VT

USB-A-D-VT

DigiKey Part Number
2057-USB-A-D-VT-ND
Manufacturer
Manufacturer Product Number
USB-A-D-VT
Description
USB TYPE A, DUAL STACKED, VERTIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB-A-D-VT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Adam Tech
Operating Temperature
-55°C ~ 85°C
Packaging
Tray
Number of Ports
2
Part Status
Active
Current Rating (Amps)
1A
Connector Type
USB-A (USB TYPE-A), Stacked
Voltage - Rated
30VAC
Number of Contacts
8
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel
Mounting Type
Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,664
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥5.99600¥59.96
25¥5.62000¥140.50
50¥5.35220¥267.61
100¥5.09660¥509.66
250¥4.77728¥1,194.32
500¥4.54886¥2,274.43
1,000¥4.33161¥4,331.61
2,500¥4.06041¥10,151.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.