Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1 : ¥15.84000 Tube | - | Tube | Active | Field Stop | 650 V | 30 A | 60 A | 2V @ 15V, 15A | 48 W | 270µJ (on), 86µJ (off) | Standard | 61 nC | 19ns/128ns | 400V, 15A, 10Ohm, 15V | 150 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | ||
447 In Stock 82,350 Factory | 1 : ¥64.03000 Tube | - | Tube | Active | Field Stop | 1200 V | 50 A | 100 A | 2.4V @ 15V, 25A | 348 W | 1.44mJ (on), 550µJ (off) | Standard | 204 nC | 73ns/269ns | 600V, 25A, 23Ohm, 15V | 100 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 357 W | 1.96mJ (on), 540µJ (off) | Standard | 341 nC | 65ns/308ns | 600V, 40A, 10Ohm, 15V | 100 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 | ||
0 In Stock | Active | - | Tube | Active | Field Stop | 650 V | 80 A | 160 A | 2.4V @ 15V, 40A | 341 W | 1.15mJ (on), 350µJ (off) | Standard | 219 nC | 58ns/245ns | 400V, 40A, 7.9Ohm, 15V | 145 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Field Stop | 650 V | 80 A | 120 A | 2.3V @ 15V, 40A | 230 W | 500µJ (on), 400µJ (off) | Standard | 60 nC | 6ns/55ns | 400V, 40A, 10Ohm, 15V | 60 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Field Stop | 650 V | 100 A | 200 A | 2.4V @ 15V, 50A | 375 W | 770µJ (on), 550µJ (off) | Standard | 287 nC | 58ns/328ns | 400V, 50A, 7.9Ohm, 15V | 80 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Field Stop | 650 V | 100 A | 180 A | 2.4V @ 15V, 60A | 428 W | 920µJ (on), 530µJ (off) | Standard | 95 nC | 42ns/142ns | 400V, 60A, 7Ohm, 15V | 205 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 |