BSN20-7

DigiKey Part Number
BSN20-7DITR-ND - Tape & Reel (TR)
BSN20-7DICT-ND - Cut Tape (CT)
BSN20-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSN20-7
Description
MOSFET N-CH 50V 500MA SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 500mA (Ta) 600mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.8Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
600mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.88800¥18.88
100¥0.95470¥95.47
500¥0.77874¥389.37
1,000¥0.57786¥577.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.51308¥1,539.24
6,000¥0.47592¥2,855.52
9,000¥0.39467¥3,552.03
30,000¥0.38771¥11,631.30
75,000¥0.34824¥26,118.00
150,000¥0.30181¥45,271.50
Manufacturers Standard Package