STP185N55F3 | |
---|---|
DigiKey Part Number | 497-7513-5-ND |
Manufacturer | |
Manufacturer Product Number | STP185N55F3 |
Description | MOSFET N-CH 55V 120A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 120A (Tc) 330W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP185N55F3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 330W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.17000 | ¥44.17 |
50 | ¥34.99540 | ¥1,749.77 |
100 | ¥29.99560 | ¥2,999.56 |
500 | ¥26.66304 | ¥13,331.52 |
1,000 | ¥22.83019 | ¥22,830.19 |
2,000 | ¥21.49707 | ¥42,994.14 |