T2N7002AK,LM | |
---|---|
DigiKey Part Number | T2N7002AKLMTR-ND - Tape & Reel (TR) T2N7002AKLMCT-ND - Cut Tape (CT) T2N7002AKLMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T2N7002AK,LM |
Description | MOSFET N-CH 60V 200MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 320mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | T2N7002AK,LM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 17 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.82100 | ¥8.21 |
100 | ¥0.44250 | ¥44.25 |
500 | ¥0.34760 | ¥173.80 |
1,000 | ¥0.24137 | ¥241.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19994 | ¥599.82 |
6,000 | ¥0.18907 | ¥1,134.42 |
9,000 | ¥0.16091 | ¥1,448.19 |
30,000 | ¥0.14885 | ¥4,465.50 |
75,000 | ¥0.12873 | ¥9,654.75 |
150,000 | ¥0.10701 | ¥16,051.50 |