BUK9Y38-100E,115 | |
---|---|
DigiKey Part Number | 1727-1498-2-ND - Tape & Reel (TR) 1727-1498-1-ND - Cut Tape (CT) 1727-1498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y38-100E,115 |
Description | MOSFET N-CH 100V 30A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Tc) 94.9W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9Y38-100E,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 5A, 5V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 21.6 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2541 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 94.9W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.90300 | ¥59.03 |
100 | ¥4.59180 | ¥459.18 |
500 | ¥3.89214 | ¥1,946.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.17055 | ¥4,755.82 |
3,000 | ¥2.98470 | ¥8,954.10 |
7,500 | ¥2.84258 | ¥21,319.35 |
10,500 | ¥2.71138 | ¥28,469.49 |