DMP3125L-7 | |
---|---|
DigiKey Part Number | DMP3125L-7DITR-ND - Tape & Reel (TR) DMP3125L-7DICT-ND - Cut Tape (CT) DMP3125L-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3125L-7 |
Description | MOSFET P-CH 30V 2.5A SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.5A (Ta) 650mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 254 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 650mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.67600 | ¥26.76 |
100 | ¥1.35220 | ¥135.22 |
500 | ¥1.10276 | ¥551.38 |
1,000 | ¥0.81820 | ¥818.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57762 | ¥1,732.86 |
6,000 | ¥0.55225 | ¥3,313.50 |
9,000 | ¥0.47761 | ¥4,298.49 |
30,000 | ¥0.46866 | ¥14,059.80 |
75,000 | ¥0.38806 | ¥29,104.50 |
150,000 | ¥0.38209 | ¥57,313.50 |