DMP2065U-7 | ||
---|---|---|
DigiKey Part Number | 31-DMP2065U-7TR-ND - Tape & Reel (TR) 31-DMP2065U-7CT-ND - Cut Tape (CT) 31-DMP2065U-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMP2065U-7 | |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 3 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 4A (Ta) 900mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 808 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.12550 | ¥112.55 |
500 | ¥0.99728 | ¥498.64 |
1,000 | ¥0.77611 | ¥776.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69459 | ¥2,083.77 |
6,000 | ¥0.67906 | ¥4,074.36 |
9,000 | ¥0.60146 | ¥5,413.14 |
30,000 | ¥0.59370 | ¥17,811.00 |
75,000 | ¥0.50445 | ¥37,833.75 |
150,000 | ¥0.48505 | ¥72,757.50 |