HT8KB5TB1 | |
---|---|
DigiKey Part Number | 846-HT8KB5TB1TR-ND - Tape & Reel (TR) 846-HT8KB5TB1CT-ND - Cut Tape (CT) 846-HT8KB5TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT8KB5TB1 |
Description | 40V 12A, DUAL NCH+NCH, HSMT8, PO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 5A (Ta), 12A (Tc) 2W (Ta), 13W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 5A (Ta), 12A (Tc) | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 150pF @ 20V | |
Power - Max | 2W (Ta), 13W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-HSMT (3.2x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.26500 | ¥72.65 |
25 | ¥6.89600 | ¥172.40 |
100 | ¥5.66360 | ¥566.36 |
250 | ¥5.29436 | ¥1,323.59 |
500 | ¥4.67884 | ¥2,339.42 |
1,000 | ¥3.69388 | ¥3,693.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.44757 | ¥10,342.71 |
6,000 | ¥3.27520 | ¥19,651.20 |
15,000 | ¥3.15207 | ¥47,281.05 |