CSD18532KCS

DigiKey Part Number
296-34941-5-ND
Manufacturer
Manufacturer Product Number
CSD18532KCS
Description
MOSFET N-CH 60V 100A TO220-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 250W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
CSD18532KCS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4680 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.73000¥17.73
50¥14.21780¥710.89
100¥11.69830¥1,169.83
500¥9.89864¥4,949.32
1,000¥8.39878¥8,398.78
2,000¥7.97889¥15,957.78
5,000¥7.67893¥38,394.65
10,000¥7.42470¥74,247.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.