2N7002W-7-F | ||
---|---|---|
DigiKey Part Number | 2N7002W-FDITR-ND - Tape & Reel (TR) 2N7002W-FDICT-ND - Cut Tape (CT) 2N7002W-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2N7002W-7-F | |
Description | MOSFET N-CH 60V 115MA SOT323 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2N7002W-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.07300 | ¥107.30 |
500 | ¥0.89466 | ¥447.33 |
1,000 | ¥0.62161 | ¥621.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53872 | ¥1,616.16 |
6,000 | ¥0.49973 | ¥2,998.38 |
9,000 | ¥0.41441 | ¥3,729.69 |
30,000 | ¥0.40709 | ¥12,212.70 |
75,000 | ¥0.36565 | ¥27,423.75 |
150,000 | ¥0.31690 | ¥47,535.00 |