DNBT8105-7 | |
---|---|
DigiKey Part Number | DNBT8105DITR-ND - Tape & Reel (TR) DNBT8105DICT-ND - Cut Tape (CT) DNBT8105DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DNBT8105-7 |
Description | TRANS NPN 60V 1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 600 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DNBT8105-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 5V | |
Power - Max | 600 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.31300 | ¥13.13 |
100 | ¥0.64120 | ¥64.12 |
500 | ¥0.53476 | ¥267.38 |
1,000 | ¥0.37156 | ¥371.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32203 | ¥966.09 |
6,000 | ¥0.29871 | ¥1,792.26 |
9,000 | ¥0.25654 | ¥2,308.86 |