MMBT4403-7-F | |
---|---|
DigiKey Part Number | MMBT4403-FDITR-ND - Tape & Reel (TR) MMBT4403-FDICT-ND - Cut Tape (CT) MMBT4403-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4403-7-F |
Description | TRANS PNP 40V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4403-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 300 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.84600 | ¥8.46 |
100 | ¥0.45640 | ¥45.64 |
500 | ¥0.35826 | ¥179.13 |
1,000 | ¥0.24874 | ¥248.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20605 | ¥618.15 |
6,000 | ¥0.19485 | ¥1,169.10 |
9,000 | ¥0.16583 | ¥1,492.47 |
30,000 | ¥0.15339 | ¥4,601.70 |
75,000 | ¥0.13266 | ¥9,949.50 |
150,000 | ¥0.11028 | ¥16,542.00 |