ZXTN19100CZTA | ||
---|---|---|
DigiKey Part Number | ZXTN19100CZTR-ND - Tape & Reel (TR) ZXTN19100CZCT-ND - Cut Tape (CT) ZXTN19100CZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXTN19100CZTA | |
Description | TRANS NPN 100V 5.25A SOT89-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 5.25 A 150MHz 2.4 W Surface Mount SOT-89-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.25 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 525mA, 5.25A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 2.4 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.33600 | ¥53.36 |
100 | ¥3.69420 | ¥369.42 |
500 | ¥3.08638 | ¥1,543.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.62674 | ¥2,626.74 |
2,000 | ¥2.33942 | ¥4,678.84 |
5,000 | ¥2.21629 | ¥11,081.45 |
10,000 | ¥2.05213 | ¥20,521.30 |
25,000 | ¥2.03181 | ¥50,795.25 |