MMBT3904LT1HTSA1 | |
---|---|
DigiKey Part Number | MMBT3904LT1HTSA1TR-ND - Tape & Reel (TR) MMBT3904LT1HTSA1CT-ND - Cut Tape (CT) MMBT3904LT1HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904LT1HTSA1 |
Description | TRANS NPN 40V 0.2A SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904LT1HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 330 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.73200 | ¥17.32 |
100 | ¥0.84640 | ¥84.64 |
500 | ¥0.70600 | ¥353.00 |
1,000 | ¥0.49051 | ¥490.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42511 | ¥1,275.33 |
6,000 | ¥0.39434 | ¥2,366.04 |
9,000 | ¥0.32701 | ¥2,943.09 |
30,000 | ¥0.32124 | ¥9,637.20 |
75,000 | ¥0.28854 | ¥21,640.50 |
150,000 | ¥0.25007 | ¥37,510.50 |