PBHV8215Z,115 | |
---|---|
DigiKey Part Number | 1727-5084-2-ND - Tape & Reel (TR) 1727-5084-1-ND - Cut Tape (CT) 1727-5084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8215Z,115 |
Description | TRANS NPN 150V 2A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 2 A 33MHz 1.45 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 280mV @ 400mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 10V | |
Power - Max | 1.45 W | |
Frequency - Transition | 33MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.67800 | ¥36.78 |
100 | ¥2.55660 | ¥255.66 |
500 | ¥1.99632 | ¥998.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.62268 | ¥1,622.68 |
2,000 | ¥1.45056 | ¥2,901.12 |
5,000 | ¥1.37680 | ¥6,884.00 |
10,000 | ¥1.27846 | ¥12,784.60 |
25,000 | ¥1.24896 | ¥31,224.00 |
50,000 | ¥1.21711 | ¥60,855.50 |