IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
322 In Stock | 1 : ¥368.61000 Tube | Tube | Active | Trench Field Stop | Single | 1200 V | 281 A | 1087 W | 2.05V @ 15V, 100A | 100 µA | 9.35 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
195 In Stock | 1 : ¥330.88000 Bulk | Bulk | Active | Trench | Single | 1200 V | 187 A | 890 W | 2.55V @ 15V, 100A | 100 µA | 6.15 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
38 In Stock | 1 : ¥302.02000 Bulk | Bulk | Active | Trench | Single | 1200 V | 139 A | 658 W | 2.55V @ 15V, 80A | 100 µA | 4.4 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
0 In Stock Check Lead Time | 160 : ¥221.08138 Bulk | Bulk | Active | Trench Field Stop | Single | 600 V | 146 A | 446 W | 2.15V @ 15V, 100A | 100 µA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
0 In Stock Check Lead Time | 105 : ¥463.69590 Bulk | Bulk | Active | Trench Field Stop | Half Bridge | 600 V | 121 A | 305 W | 1.64V @ 15V, 50A | 100 µA | 6000 pF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Through Hole | 12-MTP Module | 12-MTP | |||
0 In Stock Check Lead Time | 105 : ¥599.08181 Bulk | Bulk | Active | Trench Field Stop | Full Bridge | 1200 V | 57 A | 240 W | 2.16V @ 15V, 20A | 200 µA | 1430 pF @ 30 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | 16-MTP Module | 16-MTP | |||
0 In Stock | Obsolete | Tube | Obsolete | NPT | Single | 1200 V | 84 A | 431 W | - | 50 µA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
0 In Stock | Obsolete | Tube | Obsolete | NPT | Single | 1200 V | 84 A | 431 W | - | 50 µA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
0 In Stock | Obsolete | Tray | Obsolete | - | Full Bridge | 600 V | 67 A | 284 W | - | 250 µA | - | Standard | Yes | 150°C (TJ) | Chassis Mount | 12-MTP Module | 12-MTP |