VS-GB55NA120UX | ||
---|---|---|
DigiKey Part Number | VS-GB55NA120UX-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-GB55NA120UX | |
Description | IGBT MOD 1200V 84A 431W SOT227 | |
Customer Reference | ||
Detailed Description | IGBT Module NPT Single 1200 V 84 A 431 W Chassis Mount SOT-227 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 84 A | |
Power - Max | 431 W | |
Current - Collector Cutoff (Max) | 50 µA | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |