BVSS138LT1G | |
---|---|
DigiKey Part Number | BVSS138LT1GOSTR-ND - Tape & Reel (TR) BVSS138LT1GOSCT-ND - Cut Tape (CT) BVSS138LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVSS138LT1G |
Description | MOSFET N-CH 50V 200MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BVSS138LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 200mA, 5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.09300 | ¥20.93 |
100 | ¥1.05900 | ¥105.90 |
500 | ¥0.86362 | ¥431.81 |
1,000 | ¥0.64074 | ¥640.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53908 | ¥1,617.24 |
6,000 | ¥0.51540 | ¥3,092.40 |
9,000 | ¥0.44575 | ¥4,011.75 |
30,000 | ¥0.43739 | ¥13,121.70 |
75,000 | ¥0.36217 | ¥27,162.75 |
150,000 | ¥0.35660 | ¥53,490.00 |