BSS126IXTSA1 | |
---|---|
DigiKey Part Number | 448-BSS126IXTSA1TR-ND - Tape & Reel (TR) 448-BSS126IXTSA1CT-ND - Cut Tape (CT) 448-BSS126IXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS126IXTSA1 |
Description | MOSFET N-CH 600V 21MA SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21mA (Ta) 500mW (Ta) Surface Mount PG-SOT23-3-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSS126IXTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 500Ohm @ 16mA, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 8µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 21 pF @ 25 V | |
FET Feature | Depletion Mode | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.70900 | ¥27.09 |
100 | ¥1.62300 | ¥162.30 |
500 | ¥1.50280 | ¥751.40 |
1,000 | ¥1.02190 | ¥1,021.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94076 | ¥2,822.28 |
6,000 | ¥0.90169 | ¥5,410.14 |
9,000 | ¥0.81152 | ¥7,303.68 |
30,000 | ¥0.79950 | ¥23,985.00 |
75,000 | ¥0.75141 | ¥56,355.75 |