NTCS0805E3104FXT | ||
---|---|---|
DigiKey Part Number | BC2562TR-ND - Tape & Reel (TR) BC2562CT-ND - Cut Tape (CT) BC2562DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTCS0805E3104FXT | |
Description | THERM NTC 100KOHM 4100K 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | NTCS0805E3104FXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.85000 | ¥5.85 |
10 | ¥4.37400 | ¥43.74 |
25 | ¥3.50240 | ¥87.56 |
100 | ¥3.21050 | ¥321.05 |
500 | ¥2.69960 | ¥1,349.80 |
1,000 | ¥2.56903 | ¥2,569.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.56903 | ¥10,276.12 |