BC847C,215 | ||
---|---|---|
DigiKey Part Number | 1727-2924-2-ND - Tape & Reel (TR) 1727-2924-1-ND - Cut Tape (CT) 1727-2924-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC847C,215 | |
Description | TRANS NPN 45V 0.1A TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BC847C,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.80500 | ¥8.05 |
100 | ¥0.43260 | ¥43.26 |
500 | ¥0.33954 | ¥169.77 |
1,000 | ¥0.23577 | ¥235.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19533 | ¥585.99 |
6,000 | ¥0.18471 | ¥1,108.26 |
9,000 | ¥0.15721 | ¥1,414.89 |
30,000 | ¥0.14542 | ¥4,362.60 |
75,000 | ¥0.12577 | ¥9,432.75 |
150,000 | ¥0.10454 | ¥15,681.00 |