SSM6J214FE(TE85L,F | ||
---|---|---|
DigiKey Part Number | SSM6J214FE(TE85LFTR-ND - Tape & Reel (TR) SSM6J214FE(TE85LFCT-ND - Cut Tape (CT) SSM6J214FE(TE85LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM6J214FE(TE85L,F | |
Description | MOSFET P-CH 30V 3.6A ES6 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 3.6A (Ta) 500mW (Ta) Surface Mount ES6 | |
EDA/CAD Models | SSM6J214FE(TE85L,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 560 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | ES6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.52040 | ¥152.04 |
500 | ¥1.40790 | ¥703.95 |
1,000 | ¥0.95737 | ¥957.37 |
2,000 | ¥0.88136 | ¥1,762.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.88136 | ¥3,525.44 |
8,000 | ¥0.84474 | ¥6,757.92 |
12,000 | ¥0.76027 | ¥9,123.24 |
28,000 | ¥0.74900 | ¥20,972.00 |
100,000 | ¥0.71832 | ¥71,832.00 |