TSM4936DCS RLG | |
---|---|
DigiKey Part Number | TSM4936DCSRLGTR-ND - Tape & Reel (TR) TSM4936DCSRLGCT-ND - Cut Tape (CT) TSM4936DCSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4936DCS RLG |
Description | MOSFET 2N-CH 30V 5.9A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.9A (Ta) 3W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM4936DCS RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.9A (Ta) | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 5.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 610pF @ 15V | |
Power - Max | 3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.96900 | ¥59.69 |
100 | ¥4.13450 | ¥413.45 |
500 | ¥3.45456 | ¥1,727.28 |
1,000 | ¥2.94004 | ¥2,940.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.61842 | ¥6,546.05 |
5,000 | ¥2.48063 | ¥12,403.15 |
12,500 | ¥2.29687 | ¥28,710.88 |
25,000 | ¥2.27414 | ¥56,853.50 |