FDS6930B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 18,368
Unit Price: ¥10.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥3.64244
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 24,937
Unit Price: ¥11.16000
Datasheet
Mosfet Array 30V 5.5A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 5.5A 900mW Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS6930B

DigiKey Part Number
FDS6930BTR-ND - Tape & Reel (TR)
FDS6930BCT-ND - Cut Tape (CT)
FDS6930BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS6930B
Description
MOSFET 2N-CH 30V 5.5A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 5.5A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
38mOhm @ 5.5A, 10V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
3.8nC @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
412pF @ 15V
Part Status
Obsolete
Power - Max
900mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
5.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4840Alpha & Omega Semiconductor Inc.18,368785-1063-1-ND¥10.25000Similar
SH8K12TB1Rohm Semiconductor0SH8K12TB1-ND¥3.64244Similar
TSM4936DCS RLGTaiwan Semiconductor Corporation24,937TSM4936DCSRLGCT-ND¥11.16000Similar
Obsolete
This product is no longer manufactured. View Substitutes