FQT4N20LTF | ||
---|---|---|
DigiKey Part Number | FQT4N20LTFTR-ND - Tape & Reel (TR) FQT4N20LTFCT-ND - Cut Tape (CT) FQT4N20LTFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FQT4N20LTF | |
Description | MOSFET N-CH 200V 850MA SOT223-4 | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 200 V 850mA (Tc) 2.2W (Tc) Surface Mount SOT-223-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | FQT4N20LTF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.35Ohm @ 425mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 310 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.59100 | ¥55.91 |
100 | ¥3.87070 | ¥387.07 |
500 | ¥3.23448 | ¥1,617.24 |
1,000 | ¥2.75276 | ¥2,752.76 |
2,000 | ¥2.45168 | ¥4,903.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.45168 | ¥9,806.72 |
8,000 | ¥2.32264 | ¥18,581.12 |
12,000 | ¥2.15059 | ¥25,807.08 |
28,000 | ¥2.12930 | ¥59,620.40 |