MCT08P10Y-TP | ||
---|---|---|
DigiKey Part Number | 353-MCT08P10Y-TPTR-ND - Tape & Reel (TR) 353-MCT08P10Y-TPCT-ND - Cut Tape (CT) 353-MCT08P10Y-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCT08P10Y-TP | |
Description | P-CHANNEL MOSFET,SOT-223 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 100 V 8A 2.2W Surface Mount SOT-223 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 80 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.14000 | ¥111.40 |
100 | ¥8.86530 | ¥886.53 |
500 | ¥7.50120 | ¥3,750.60 |
1,000 | ¥6.36471 | ¥6,364.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.04645 | ¥15,116.12 |
5,000 | ¥5.81913 | ¥29,095.65 |
12,500 | ¥5.62648 | ¥70,331.00 |