TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Zener | 1 | 295V | 347V | 536V | 28A | 15000W (15kW) | No | Telecom | - | -65°C ~ 150°C (TA) | Chassis Mount | Module | CASE-11 | |||
0 In Stock | Active | Bulk | Active | Zener | 1 | 170V | 200V | 319V | 47A | 15000W (15kW) | No | Telecom | - | -65°C ~ 150°C (TA) | Chassis Mount | Module | CASE-11 | |||
0 In Stock | Active | Bulk | Active | Zener | 1 | 34V | 40V | 67V | 112A | 7500W (7.5kW) | No | Telecom | - | -65°C ~ 150°C (TA) | Chassis Mount | Module | CASE-11 | |||
0 In Stock | Active | Bulk | Active | Zener | 1 | 354V | 418V | 652V | 23A | 15000W (15kW) | No | Telecom | - | -65°C ~ 150°C (TA) | Chassis Mount | Module | CASE-11 | |||
0 In Stock | Active | Bulk | Active | Zener | 1 | 42.5V | 50V | 84V | 90A | 7500W (7.5kW) | No | Telecom | - | -65°C ~ 150°C (TA) | Chassis Mount | Module | CASE-11 | |||
0 In Stock | Active | Bulk | Active | Zener | 1 | 623V | 735V | 1.138kV | 13.2A | 15000W (15kW) | No | Telecom | - | -65°C ~ 150°C (TA) | Chassis Mount | Module | CASE-11 | |||
0 In Stock | Active | Bulk | Active | Zener | 1 | 708V | 835V | 1.292kV | 11.6A | 15000W (15kW) | No | Telecom | - | -65°C ~ 150°C (TA) | Chassis Mount | Module | CASE-11 | |||
0 In Stock | Active | Bulk | Active | Zener | 1 | 85V | 100V | 167V | 90A | 15000W (15kW) | No | Telecom | - | -65°C ~ 150°C (TA) | Chassis Mount | Module | CASE-11 | |||
0 In Stock | Active | Bulk | Active | Zener | 1 | 12V | 14V | 22V | 341A | 7500W (7.5kW) | No | Telecom | - | -65°C ~ 150°C (TA) | Chassis Mount | Module | CASE-11 |