PIP30 | ||
---|---|---|
DigiKey Part Number | PIP30-ND | |
Manufacturer | ||
Manufacturer Product Number | PIP30 | |
Description | TVS DIODE | |
Customer Reference | ||
Detailed Description | 84V Clamp 90A Ipp Tvs Diode Chassis Mount CASE-11 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 42.5V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 84V | |
Current - Peak Pulse (10/1000µs) | 90A | |
Power - Peak Pulse | 7500W (7.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | ||
Base Product Number |