Thyristors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Breakover | Voltage - Off State | Voltage - On State | Current - Peak Pulse (8/20µs) | Current - Hold (Ih) | Number of Elements | Capacitance | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,159 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.96357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 19V | - | 30 A | 40 mA | 1 | 3pF | Surface Mount | SOT-23-6 | SOT-23-6 | |||
4,000 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.88033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 12V | 4 V | 70 A | 30 mA | 1 | 7.8pF | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
4,300 In Stock 12,000 Factory | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.58594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 24V | 4 V | 50 A | 30 mA | 1 | 5pF | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,997 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.88033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8V | 4 V | 50 A | 30 mA | 1 | 6.5pF | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥2.88033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 18V | 4 V | 50 A | 30 mA | 1 | 5.5pF | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |