SZESD9X3.3ST5G | |
---|---|
DigiKey Part Number | SZESD9X3.3ST5GOSTR-ND - Tape & Reel (TR) SZESD9X3.3ST5GOSCT-ND - Cut Tape (CT) SZESD9X3.3ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD9X3.3ST5G |
Description | TVS DIODE 3.3VWM 10.4VC SOD923 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.4V Clamp 9.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD9X3.3ST5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 10.4V | |
Current - Peak Pulse (10/1000µs) | 9.8A (8/20µs) | |
Power - Peak Pulse | 102W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.41500 | ¥34.15 |
100 | ¥2.37180 | ¥237.18 |
500 | ¥1.85166 | ¥925.83 |
1,000 | ¥1.50503 | ¥1,505.03 |
2,000 | ¥1.34535 | ¥2,690.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.27696 | ¥10,215.68 |
16,000 | ¥1.18575 | ¥18,972.00 |
24,000 | ¥1.15839 | ¥27,801.36 |
56,000 | ¥1.12886 | ¥63,216.16 |