SM712 | |
---|---|
DigiKey Part Number | 1655-SM712TR-ND - Tape & Reel (TR) 1655-SM712CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM712 |
Description | 7V/12V TVS,PACKAGE SOT-23, TVS A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26V, 12V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max), 7V (Max) | |
Voltage - Breakdown (Min) | 13.3V, 7.5V | |
Voltage - Clamping (Max) @ Ipp | 26V, 12V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.02800 | ¥20.28 |
100 | ¥0.98930 | ¥98.93 |
500 | ¥0.82526 | ¥412.63 |
1,000 | ¥0.57346 | ¥573.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49697 | ¥1,490.91 |
6,000 | ¥0.46100 | ¥2,766.00 |
9,000 | ¥0.38230 | ¥3,440.70 |
30,000 | ¥0.37555 | ¥11,266.50 |
75,000 | ¥0.33732 | ¥25,299.00 |
150,000 | ¥0.29234 | ¥43,851.00 |