PESD2USB3SZ | |
---|---|
DigiKey Part Number | 1727-2512-2-ND - Tape & Reel (TR) 1727-2512-1-ND - Cut Tape (CT) 1727-2512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2USB3SZ |
Description | TVS DIODE 5.5VWM 10WLCSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 10-WLCSP (1.57x1.17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFBGA, WLCSP | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.10500 | ¥41.05 |
100 | ¥2.84140 | ¥284.14 |
500 | ¥2.37414 | ¥1,187.07 |
1,000 | ¥2.02061 | ¥2,020.61 |
2,000 | ¥1.79961 | ¥3,599.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥1.79959 | ¥8,098.15 |
9,000 | ¥1.57859 | ¥14,207.31 |
31,500 | ¥1.56295 | ¥49,232.93 |