PESD3USB3SZ | |
---|---|
DigiKey Part Number | 1727-2513-2-ND - Tape & Reel (TR) 1727-2513-1-ND - Cut Tape (CT) 1727-2513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3USB3SZ |
Description | TVS DIODE 5.5VWM 15WLCSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 15-WLCSP (2.37x1.17) |
Datasheet | Datasheet |
EDA/CAD Models | PESD3USB3SZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, WLCSP | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.15700 | ¥61.57 |
100 | ¥4.26070 | ¥426.07 |
500 | ¥3.56022 | ¥1,780.11 |
1,000 | ¥3.02999 | ¥3,029.99 |
2,000 | ¥2.69862 | ¥5,397.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥2.69861 | ¥12,143.74 |
9,000 | ¥2.36721 | ¥21,304.89 |
31,500 | ¥2.34377 | ¥73,828.76 |