GSEC12B006

DigiKey Part Number
4786-GSEC12B006TR-ND - Tape & Reel (TR)
4786-GSEC12B006CT-ND - Cut Tape (CT)
4786-GSEC12B006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSEC12B006
Description
TVS, ESD, SINGLE, BI-DIR, LOW CA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.5V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
550W
Power Line Protection
No
Applications
Ethernet, USB
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-45°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.43000¥24.30
100¥1.22900¥122.90
500¥1.00242¥501.21
1,000¥0.74381¥743.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.62576¥1,877.28
6,000¥0.59827¥3,589.62
9,000¥0.51742¥4,656.78
30,000¥0.50772¥15,231.60
75,000¥0.42040¥31,530.00
150,000¥0.41394¥62,091.00
Manufacturers Standard Package