TVSA04V05C006 | |
---|---|
DigiKey Part Number | 283-3008-2-ND - Tape & Reel (TR) 283-3008-1-ND - Cut Tape (CT) 283-3008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVSA04V05C006 |
Description | TVS DIODE 5VWM 17VC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | TVSA04V05C006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.16100 | ¥31.61 |
100 | ¥1.89390 | ¥189.39 |
500 | ¥1.75368 | ¥876.84 |
1,000 | ¥1.19249 | ¥1,192.49 |
2,000 | ¥1.09780 | ¥2,195.60 |
5,000 | ¥1.05219 | ¥5,260.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.94697 | ¥9,469.70 |
30,000 | ¥0.93294 | ¥27,988.20 |
50,000 | ¥0.87683 | ¥43,841.50 |