Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,060 In Stock | 1 : ¥20.75000 Cut Tape (CT) 1,100 : ¥10.91710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 6.7 mH | - | 1:100 | - | 4mOhm Primary, 1.6Ohm Secondary | - | Surface Mount | 0.325" L x 0.325" W (8.25mm x 8.25mm) | 0.134" (3.40mm) | - | |||
2,746 In Stock | 1 : ¥20.75000 Cut Tape (CT) 1,100 : ¥10.91710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 1.7 mH | - | 1:50 | - | 4mOhm Primary, 900mOhm Secondary | - | Surface Mount | 0.325" L x 0.325" W (8.25mm x 8.25mm) | 0.134" (3.40mm) | - | |||
2,152 In Stock | 1 : ¥20.75000 Cut Tape (CT) 1,100 : ¥10.91710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 10.4 mH | - | 1:125 | - | 4mOhm Primary, 1.9Ohm Secondary | - | Surface Mount | 0.325" L x 0.325" W (8.25mm x 8.25mm) | 0.134" (3.40mm) | - |