1:125 Current Sense Transformer 50kHz ~ 1MHz 4mOhm Primary, 1.9Ohm Secondary 10.4 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0368.125NLT

DigiKey Part Number
553-PA0368.125NLTTR-ND - Tape & Reel (TR)
553-PA0368.125NLTCT-ND - Cut Tape (CT)
553-PA0368.125NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0368.125NLT
Description
CURR SENSE XFMR 1:125 SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1:125 Current Sense Transformer 50kHz ~ 1MHz 4mOhm Primary, 1.9Ohm Secondary 10.4 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA0368.125NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
10.4 mH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1:125
Series
DC Resistance (DCR)
4mOhm Primary, 1.9Ohm Secondary
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.325" L x 0.325" W (8.25mm x 8.25mm)
Frequency Range
50kHz ~ 1MHz
Height - Seated (Max)
0.134" (3.40mm)
Type
Invasive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,880
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.69000¥18.69
10¥16.93000¥169.30
25¥16.26520¥406.63
50¥15.77260¥788.63
100¥15.29300¥1,529.30
250¥14.67628¥3,669.07
500¥14.22348¥7,111.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,100¥13.72269¥15,094.96
2,200¥13.29482¥29,248.60
3,300¥13.04983¥43,064.44
5,500¥12.74672¥70,106.96
Manufacturers Standard Package