Isolation Transformers and Autotransformers, Step Up, Step Down

Results: 7
Packaging
BoxBulk
Power - Max
250VA500VA1000VA2000VA3000VA5000VA7500VA
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary
Power - Max
1st Connector
2nd Connector
DU_SU_Series_.25to1
SU-1/4
TRANSFORMR ISOL 104V, 110V, 120V
Signal Transformer
10
In Stock
1 : ¥1,505.23000
Box
Box
Active
Isolation
104V, 110V, 120V, 208V, 220V, 230V, 240V
208V, 220V, 240V, 416V, 440V, 460V, 480V
250VA
Screw Terminal
Screw Terminal
SU-1/2
SU-1/2
TRANSFORMR ISOL 104V, 110V, 120V
Signal Transformer
25
In Stock
1 : ¥1,911.67000
Box
Box
Active
Isolation
104V, 110V, 120V, 208V, 220V, 230V, 240V
208V, 220V, 240V, 416V, 440V, 460V, 480V
500VA
Screw Terminal
Screw Terminal
SU-3
SU-3
TRANSFORMR ISOL 104V, 110V, 120V
Signal Transformer
4
In Stock
1 : ¥6,236.77000
Box
Box
Active
Isolation
104V, 110V, 120V, 208V, 220V, 230V, 240V
208V, 220V, 240V, 416V, 440V, 460V, 480V
3000VA
Screw Terminal
Screw Terminal
DU_SU_Series_2to10
SU-5
TRANSFORMR ISOL 104V, 110V, 120V
Signal Transformer
20
In Stock
1 : ¥7,686.19000
Bulk
Bulk
Active
Isolation
104V, 110V, 120V, 208V, 220V, 230V, 240V
208V, 220V, 240V, 416V, 440V, 460V, 480V
5000VA
Screw Terminal
Screw Terminal
SU-1
SU-1
TRANSFORMR ISOL 104V, 110V, 120V
Signal Transformer
9
In Stock
1 : ¥3,225.12000
Box
Box
Active
Isolation
104V, 110V, 120V, 208V, 220V, 230V, 240V
208V, 220V, 240V, 416V, 440V, 460V, 480V
1000VA
Screw Terminal
Screw Terminal
DU_SU_Series_2to10
SU-2
TRANSFORMR ISOL 104V, 110V, 120V
Signal Transformer
1
In Stock
1 : ¥4,573.98000
Box
Box
Active
Isolation
104V, 110V, 120V, 208V, 220V, 230V, 240V
208V, 220V, 240V, 416V, 440V, 460V, 480V
2000VA
Screw Terminal
Screw Terminal
DU_SU_Series_2to10
SU-7.5
TRANSFORMR ISOL 104V, 110V, 120V
Signal Transformer
0
In Stock
Check Lead Time
5 : ¥10,096.95200
Box
Box
Active
Isolation
104V, 110V, 120V, 208V, 220V, 230V, 240V
208V, 220V, 240V, 416V, 440V, 460V, 480V
7500VA
Screw Terminal
Screw Terminal
Showing
of 7

Isolation Transformers and Autotransformers, Step Up, Step Down


Products in this family are used in conjunction with AC utility power, for safety or functional reasons. Isolation transformers are used to transfer electrical power without the use of a galvanic electrical connection, and are commonly used in repair or product development environments to mitigate shock hazards. Autotransformers are used for scaling the voltage of an available source up or down to meet a functional requirement when isolation between input and output is not required.