SU-7.5 | ||
---|---|---|
DigiKey Part Number | SU-7.5-ND | |
Manufacturer | ||
Manufacturer Product Number | SU-7.5 | |
Description | TRANSFORMR ISOL 104V, 110V, 120V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SU-7.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 104V, 110V, 120V, 208V, 220V, 230V, 240V | |
Voltage - Secondary | 208V, 220V, 240V, 416V, 440V, 460V, 480V | |
Power - Max | 7500VA | |
1st Connector | Screw Terminal | |
2nd Connector | Screw Terminal | |
Weight | 105 lbs (47.6 kg) |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Signal Transformer Company Overview |
Environmental Information | |
Featured Product | Step-Up/Step-Down Power Isolation Transformers – SU/DU Series |
CAD Models | SU-7.5 Models |
HTML Datasheet | Power Xfrmr, Hi Freq Magnetics Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.32.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥9,998.53600 | ¥49,992.68 |
Attribute | Description |
---|---|
Standard Package | 1 |