Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,366 In Stock | 1 : ¥35.92000 Tray | Tray | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | - | 6 mH | 175VµS | 1:50 | - | 600mOhm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥41.15000 Tray | Tray | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | - | 250 mH | 900VµS | 1:300 | - | 10Ohm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥42.18000 Tray | Tray | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | - | 25 mH | 350VµS | 1:100CT | - | 550mOhm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥44.24000 Tray | Tray | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | - | 100 mH | 700VµS | 1:200CT | - | 2.25Ohm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥45.44000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥46.98000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | 0.906" L x 0.610" W (23.00mm x 15.50mm) | 0.984" (25.00mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥51.09000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | 0.701" L x 0.902" W (17.80mm x 22.90mm) | 0.701" (17.80mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥52.38000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | 1.280" L x 0.709" W (32.50mm x 18.00mm) | 1.398" (35.50mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥13.27562 Tray | Tray | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 15 A | 25 mH | 350VµS | 1:100 | - | 1.1Ohm Secondary | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
0 In Stock Check Lead Time | 2,500 : ¥13.60338 Tray | Tray | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 15 A | - | 700VµS | 1:200 | - | 4.5Ohm Secondary | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
0 In Stock Check Lead Time | 2,500 : ¥14.09509 Tray | Tray | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 15 A | - | 900VµS | 1:300 | - | 10Ohm Secondary | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
0 In Stock Check Lead Time | 2,500 : ¥14.09509 Tray | Tray | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 15 A | 700 mH | 1500VµS | 1:500 | - | 25Ohm Secondary | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
0 In Stock Check Lead Time | 500 : ¥21.47336 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥21.47336 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥22.72020 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥23.27434 Tray | Tray | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | - | 700 mH | 1500VµS | 1:500CT | - | 12.5Ohm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
0 In Stock Check Lead Time | 500 : ¥23.27434 Tray | Tray | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | - | 250 mH | 900VµS | 1:300CT | - | 5Ohm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
0 In Stock Check Lead Time | 250 : ¥23.71604 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | 0.701" L x 0.504" W (17.80mm x 12.80mm) | 0.787" (20.00mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥23.96704 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥25.49096 Tray | Tray | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | - | 1.68 mH | 3750VµS | 1:750CT | - | 21.5Ohm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
0 In Stock Check Lead Time | 200 : ¥25.75935 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | 0.906" L x 0.610" W (23.00mm x 15.50mm) | 0.984" (25.00mm) | - | |||
0 In Stock Check Lead Time | 250 : ¥29.25752 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | 0.571" L x 0.772" W (14.50mm x 19.60mm) | 0.709" (18.00mm) | - | |||
0 In Stock Check Lead Time | 250 : ¥29.52568 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | 0.571" L x 0.772" W (14.50mm x 19.60mm) | 0.709" (18.00mm) | - | |||
0 In Stock Check Lead Time | 250 : ¥29.92860 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | 0.571" L x 0.772" W (14.50mm x 19.60mm) | 0.709" (18.00mm) | - | |||
0 In Stock Check Lead Time | 200 : ¥30.06255 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | 0.701" L x 0.902" W (17.80mm x 22.90mm) | 0.701" (17.80mm) | - |