AS-111 | ||
---|---|---|
DigiKey Part Number | 419-AS-111-ND | |
Manufacturer | ||
Manufacturer Product Number | AS-111 | |
Description | CURR SENSE XFMR 1:100CT 15A T/H | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1:100CT Current Sense Transformer 20kHz ~ 200kHz 550mOhm Max 25 mH Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Inductance | 25 mH | |
ET (Volt-Time) | 350VµS | |
Turns Ratio - Primary:Secondary | 1:100CT | |
Current Ratio | - | |
DC Resistance (DCR) | 550mOhm Max | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.677" L x 0.375" W (17.20mm x 9.53mm) | |
Height - Seated (Max) | 0.803" (20.40mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.18000 | ¥42.18 |
10 | ¥34.18000 | ¥341.80 |
25 | ¥27.63880 | ¥690.97 |
40 | ¥25.89225 | ¥1,035.69 |
80 | ¥24.72850 | ¥1,978.28 |
230 | ¥24.00183 | ¥5,520.42 |
500 | ¥23.27434 | ¥11,637.17 |
1,000 | ¥22.54702 | ¥22,547.02 |