Isolation Transformers and Autotransformers, Step Up, Step Down
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary | Power - Max | 1st Connector | 2nd Connector |
---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥7,677.96000 Bulk | Bulk | Active | Isolation | - | 120V | 250VA | Screw Terminal | Screw Terminal | |||
3 In Stock | 1 : ¥11,644.03000 Bulk | Bulk | Active | Isolation | 120V, 208V, 240V, 480V | - | 500VA | Screw Terminal | Screw Terminal | |||
3 In Stock | 1 : ¥17,407.58000 Bulk | Bulk | Active | Isolation | 120V, 208V, 240V, 480V | - | 1000VA | Screw Terminal | Screw Terminal | |||
4 In Stock | 1 : ¥29,665.26000 Bulk | Bulk | Active | Isolation | 120V, 208V, 240V, 480V | - | 2000VA | Screw Terminal | Screw Terminal | |||
2 In Stock | 1 : ¥4,371.66000 Bulk | Bulk | Active | Isolation | 120V | 120V | 60VA | Screw Terminal | Screw Terminal | |||
2 In Stock | 1 : ¥38,917.37000 Bulk | Bulk | Active | Isolation | 120V, 208V, 240V, 480V | - | 3000VA | - | - | |||
2 In Stock | 1 : ¥57,092.05000 Bulk | Bulk | Active | Isolation | 120V, 208V, 240V, 480V | - | 5000VA | - | - | |||
2 In Stock | 1 : ¥67,505.45000 Bulk | Bulk | Active | Isolation | 240V, 480V | - | 7500VA | - | - | |||
1 In Stock | 1 : ¥5,813.10000 Bulk | Bulk | Active | Isolation | 120V, 240V | 120V | 120VA | Screw Terminal | Screw Terminal | |||
0 In Stock Check Lead Time | 1 : ¥22,662.41000 Bulk | Bulk | Active | Isolation | 120V | 120V | - | - | - |