23-23-250-8 | ||
---|---|---|
DigiKey Part Number | 2106-23-23-250-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 23-23-250-8 | |
Description | TRANSFORMER ISOL 120V 5000VA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 120V, 208V, 240V, 480V | |
Power - Max | 5000VA | |
1st Connector | - | |
2nd Connector | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57,092.05000 | ¥57,092.05 |