Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
845 In Stock | 1 : ¥114.28000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) | |||
691 In Stock | 1 : ¥125.59000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 18V, Series 36V | Parallel 340mA, Series 170mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) | |||
769 In Stock | 1 : ¥145.48000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 1A, Series 500mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 47.80mm L x 39.60mm W | 36.90mm | 2500Vrms | 0.7 lb (317.51 g) | |||
2,186 In Stock | 1 : ¥72.96000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 140mA, Series 70mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 24.60mm | 2500Vrms | 0.17 lb (77.11 g) | |||
418 In Stock | 1 : ¥72.96000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 240mA, Series 120mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.80mm | 2500Vrms | 0.25 lb (113.4 g) | |||
3,627 In Stock | 1 : ¥80.33000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 1A, Series 500mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) | |||
696 In Stock | 1 : ¥80.33000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 600mA, Series 300mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) | |||
433 In Stock | 1 : ¥103.82000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.80mm | 2500Vrms | 0.25 lb (113.4 g) | |||
217 In Stock | 1 : ¥103.82000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 500mA, Series 250mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.80mm | 2500Vrms | 0.25 lb (113.4 g) | |||
2,095 In Stock | 1 : ¥114.28000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 800mA, Series 400mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) | |||
301 In Stock | 1 : ¥114.28000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 1.2A, Series 600mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) | |||
147 In Stock | 1 : ¥114.28000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 400mA, Series 200mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.30mm L x 33.30mm W | 33.30mm | 2500Vrms | 0.44 lb (199.58 g) | |||
3,409 In Stock | 1 : ¥116.68000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 18V, Series 36V | Parallel 2A, Series 1A | Dual | Dual | No | 36VA | Through Hole | PC Pin | 66.70mm L x 55.50mm W | 40.40mm | 2500Vrms | 1.1 lbs (499 g) | |||
421 In Stock | 1 : ¥132.37000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 1.6A, Series 800mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 47.80mm L x 39.60mm W | 36.90mm | 2500Vrms | 0.7 lb (317.51 g) | |||
405 In Stock | 1 : ¥132.37000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 1.2A, Series 600mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 47.80mm L x 39.60mm W | 36.90mm | 2500Vrms | 0.7 lb (317.51 g) | |||
324 In Stock | 1 : ¥158.34000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 18V, Series 36V | Parallel 1.1A, Series 550mA | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 36.90mm | 2500Vrms | 0.8 lb (362.87 g) | |||
1,185 In Stock | 1 : ¥72.96000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 300mA, Series 150mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.80mm | 2500Vrms | 0.25 lb (113.4 g) | |||
483 In Stock | 1 : ¥72.96000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 18V, Series 36V | Parallel 130mA, Series 65mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 30.80mm | 2500Vrms | 0.25 lb (113.4 g) | |||
548 In Stock | 1 : ¥103.82000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 90mA, Series 45mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 24.60mm | 2500Vrms | 0.17 lb (77.11 g) | |||
148 In Stock | 1 : ¥103.82000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 220mA, Series 110mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 24.60mm | 2500Vrms | 0.17 lb (77.11 g) | |||
103 In Stock | 1 : ¥103.82000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 18V, Series 36V | Parallel 60mA, Series 30mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.90mm L x 28.60mm W | 24.60mm | 2500Vrms | 0.17 lb (77.11 g) | |||
327 In Stock | 1 : ¥132.37000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 840mA, Series 420mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 47.80mm L x 39.60mm W | 36.90mm | 2500Vrms | 0.7 lb (317.51 g) | |||
664 In Stock | 1 : ¥158.34000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 1.6A, Series 800mA | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.20mm L x 47.60mm W | 36.90mm | 2500Vrms | 0.8 lb (362.87 g) | |||
366 In Stock | 1 : ¥160.31000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 3A, Series 1.5A | Dual | Dual | No | 36VA | Through Hole | PC Pin | 66.70mm L x 55.50mm W | 40.40mm | 2500Vrms | 1.1 lbs (499 g) | |||
199 In Stock | 1 : ¥160.31000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 2.6A, Series 1.3A | Dual | Dual | No | 36VA | Through Hole | PC Pin | 66.70mm L x 55.50mm W | 40.40mm | 2500Vrms | 1.1 lbs (499 g) |