Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 200mA, Series 100mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 200mA, Series 100mA Through Hole
DST-3-12
DST-3-12
What are Transformers? How Do They Work? - Another Teaching Moment

DST-3-24

DigiKey Part Number
595-1212-ND
Manufacturer
Manufacturer Product Number
DST-3-24
Description
PWR XFMR LAMINATED 2.4VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 200mA, Series 100mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DST-3-24 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Signal Transformer
Center Tap
No
Series
Power - Max
2.4VA
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
34.90mm L x 28.60mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
30.80mm
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Voltage - Isolation
2500Vrms
Current - Output (Max)
Parallel 200mA, Series 100mA
Weight
0.25 lb (113.4 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 399
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.24000¥113.24
10¥102.09700¥1,020.97
25¥97.92200¥2,448.05
50¥94.86000¥4,743.00
100¥91.87870¥9,187.87
300¥87.32353¥26,197.06
500¥85.27478¥42,637.39
1,000¥82.56390¥82,563.90
Manufacturers Standard Package