Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 5,000 : ¥10.94056 Bulk | Bulk | Obsolete | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 10 A | 5.6 mH | - | - | 50:1 | 600mOhm | - | Through Hole | 0.675" L x 0.375" W (17.15mm x 9.53mm) | 0.800" (20.32mm) | PC Pin | |||
0 In Stock | 5,120 : ¥10.94056 Bulk | Bulk | Obsolete | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 20 A | 22.4 mH | - | - | 100:1 | 1.3Ohm | - | Through Hole | 0.675" L x 0.375" W (17.15mm x 9.53mm) | 0.800" (20.32mm) | PC Pin | |||
0 In Stock | 5,120 : ¥10.94056 Bulk | Bulk | Obsolete | 20kHz ~ 100kHz | Non-Invasive (Solid Core) | 40 A | 89.7 mH | - | - | 200:1 | 3.3Ohm | - | Through Hole | 0.675" L x 0.375" W (17.15mm x 9.53mm) | 0.800" (20.32mm) | PC Pin |