CS-1200-R | ||
---|---|---|
DigiKey Part Number | 513-1719-ND | |
Manufacturer | ||
Manufacturer Product Number | CS-1200-R | |
Description | CURR SENSE XFMR 40A T/H | |
Customer Reference | ||
Detailed Description | 40 A Current Sense Transformer 20kHz ~ 100kHz 3.3Ohm 89.7 mH Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | CS-1200-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency Range | 20kHz ~ 100kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 40 A | |
Inductance | 89.7 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 200:1 | |
DC Resistance (DCR) | 3.3Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.675" L x 0.375" W (17.15mm x 9.53mm) | |
Height - Seated (Max) | 0.800" (20.32mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,120 | ¥10.94056 | ¥56,015.67 |